
Translation - Voltage Levels Dual 1:1 Diff. to LV CMOS Translator/Buff
IDT 83023AMILF technical specifications.
| Package/Case | SOIC N |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Duty Cycle | 57% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 2.4ns |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
