The IDT 83023AMILFT is a unidirectional translator with a package type of SOIC. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The component is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It is designed for surface mount applications and has a propagation delay of 2.4ns.
IDT 83023AMILFT technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.