
The IDT 83026AMILFT is a single LVDS translator with a logic function of translator, packaged in a SOIC N package. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 83026AMILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 83026AMILFT technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Turn-On Delay Time | 2.5ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83026AMILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.