IDT 83026BMI-01LF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| Series | 83026I-01 |
| Thickness | 1.5mm |
| Turn-On Delay Time | 3.1ns |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83026BMI-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.