
Clock Fanout Buffer 2-OUT 8-Pin SOIC N Tube
IDT 8302AM technical specifications.
| Package/Case | SOIC |
| Max Duty Cycle | 60% |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.