
The IDT 8302AM-01LF is a dual level translator with a propagation delay of 2.9ns. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device is packaged in a SOIC N package and is suitable for surface mount applications. It can handle a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IDT 8302AM-01LF is designed for use in applications where a high-speed level translation is required, such as in high-speed digital systems.
IDT 8302AM-01LF technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.9ns |
| RoHS | Compliant |
Download the complete datasheet for IDT 8302AM-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.