The IDT 8302AM-01LFT is a 2-channel buffer operating at a maximum frequency of 250MHz. It is designed for use with LVTTL input signals and features a propagation delay of 2.9ns. The device is RoHS compliant and is available in a surface mount SOIC package. It can operate over a temperature range of 0°C to 70°C and is powered by a 3.3V supply voltage.
IDT 8302AM-01LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT 8302AM-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.