Low Skew,1-to-2 LVCMOS/LVTTL Fanout Buffer W/ Complementary Output
Checking distributor stock and pricing after the page loads.
IDT 8302AMI-01LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |