IC OSC CLOCK PROG 8-TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 50% |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |