The IDT 83032AGILFT is a surface mount device with a TSSOP package, suitable for operating temperatures between -40°C and 85°C. It features a maximum supply voltage of 3.6V and a minimum supply voltage of 2.375V. The device is RoHS compliant and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |