IDT 8304AM-01LF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 3.6ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8304AM-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
