The IDT 8304AM-01LFT is a 3.3V LVTTL buffer with four outputs, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The device has a propagation delay of 3.6ns and is compliant with RoHS regulations. It is available in a tape and reel packaging format with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
IDT 8304AM-01LFT technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |