The IDT 8304AMLFT is a 3.3V 4-output LVTTL buffer with a propagation delay of 3.7ns. It operates over a temperature range of 0°C to 70°C and is available in a lead-free SOIC-8 package. The device is RoHS compliant and suitable for surface mount applications. It can handle a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 8304AMLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Duty Cycle | 60% |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8304AMLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.