
The IDT 83052AGI-01LF is a single-ended LVTTL buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.3V and a minimum supply voltage of 1.8V. The device is packaged in a 5mm x 4.4mm TSSOP package with a lead-free finish and is RoHS compliant. It operates at a maximum frequency of 250MHz and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
