
The IDT 83052AGILFT is a single-ended LVTTL buffer with a maximum operating frequency of 250MHz and a maximum supply voltage of 3.465V. It is packaged in a TSSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The buffer has a propagation delay of 4.2ns and a supply current of 40mA.
IDT 83052AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Thickness | 1mm |
| Turn-On Delay Time | 4.2ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83052AGILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
