The IDT 83054AGI-01LFT is a single-ended LVTTL interface IC packaged in a TSSOP with a lead-free finish. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It is designed for surface mount applications and has a maximum frequency of 250MHz.
IDT 83054AGI-01LFT technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83054AGI-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.