
The IDT 83056AGI-01LFT is a single-ended 6-output buffer with a maximum operating frequency of 250MHz. It operates over a temperature range of -40°C to 85°C and is compatible with LVTTL input signals. The device is packaged in a lead-free TSSOP package and is available in tape and reel quantities of 2500. It has a propagation delay of 4.5ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | SINGLE-ENDED |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
