The IDT 830584AGILFT is a single LVTTL input IC packaged in a TSSOP package, designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The IC has a maximum operating frequency of 140MHz and a maximum supply voltage of 3.6V. It is available in a tape and reel packaging format with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |