
The IDT 83058AGILF is a single-ended IC packaged in a TSSOP with a lead-free tin matte plating. It operates between -40°C and 85°C and is supplied with a voltage between 1.8V and 3.3V. The IC is mounted on the surface and is packaged in a rail/tube with 96 units. It is compliant with RoHS and has a moisture sensitivity level of 1.
IDT 83058AGILF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mode of Operation | SINGLE-ENDED |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 83058I |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83058AGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
