The IDT 8305AG-02LF is a 250MHz LVTTL logic IC packaged in a TSSOP. It is designed for surface mount applications and has a maximum operating temperature of 70°C. The device is lead free and RoHS compliant, making it suitable for environmentally friendly designs. The IC is available in a 96-piece packaging option, with each device measuring 5mm in length, 1mm in thickness, and 4.4mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |