
The IDT 8305AGILF is a 4-output surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is packaged in a lead-free TSSOP package with a height of 1mm and a length of 5mm. It is suitable for use in surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8305I |
| Thickness | 1mm |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
