The IDT 8305AGLF is a surface mount component with a TSSOP package. It operates within a temperature range of 0°C to 70°C and is compatible with lead-free processes. The component has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is packaged in rail/Tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |