The IDT 8308AGI is a voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package and is designed for surface mount applications. The device is available in rail/Tube packaging and is not radiation hardened. The IDT 8308AGI operates within a supply voltage range of 2.375V to 3.465V.
IDT 8308AGI technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.