
The IDT 8308AGILF is an 8-output LVTTL buffer with a TSSOP-62 package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It has a propagation delay of 4ns and a supply current of 46mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 46mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
