The IDT 8308AGILFT is a 350MHz LVTTL buffer with a TSSOP package and surface mount capabilities. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V. It is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |