The IDT 830S21AMI-01LF is a single output IC packaged in a SOIC surface mount package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is RoHS compliant and lead free, with a moisture sensitivity level of 1. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 2.375V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 830S21I-01 |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |