IDT 830S21AMI-01LFT technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 830S21I-01 |
| Thickness | 1.5mm |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 830S21AMI-01LFT to view detailed technical specifications.
No datasheet is available for this part.