1-to-1,2.5V,3.3V Differential-to-LVCMOS/LVTTL Translator
Checking distributor stock and pricing after the page loads.
IDT 830S21AMILF technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 97 |
| Packaging | Tray |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| Series | 830S21I |
| Supply Current | 12mA |
| Thickness | 1.5mm |
| Turn-On Delay Time | 2ns |
| Width | 3.9mm |
| RoHS | Compliant |