The IDT 830S21AMILFT is a unidirectional translator with a package quantity of 2500 units per reel. It features a lead-free construction with tin, matte contact plating and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a SOIC package with dimensions of 4.9mm in length, 3.9mm in width, and 1.5mm in thickness.
Checking distributor stock and pricing after the page loads.
IDT 830S21AMILFT technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Width | 3.9mm |
| RoHS | Compliant |