The IDT 83115BRILFT is a 16-output LVTTL interface IC packaged in a QSOP. It operates at a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a moisture sensitivity level of 1. The IC has a propagation delay of 3.1ns and a maximum frequency of 200MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Height | 1.47mm |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |