The IDT 83115BRLFT is a 16-output LVTTL buffer with a QSOP package. It operates at a supply voltage of 3.3V and has a maximum frequency of 200MHz. The device is RoHS compliant and has a moisture sensitivity level of 1. It can withstand operating temperatures between 0°C and 70°C. The buffer has a propagation delay of 3.1ns and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |