The IDT 8312AYILFT is a single-channel LVTTL input IC packaged in a lead-free LQFP. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is compliant with RoHS regulations and is available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |