
IDT 8312AYLF technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8312AYLF to view detailed technical specifications.
No datasheet is available for this part.