The IDT 8312AYLFT is a 12-output LVTTL buffer with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a propagation delay of 4.8ns and a maximum frequency of 250MHz. The device is packaged in a TQFP package and is available in a tape and reel packaging with 1000 units per package. It is compliant with RoHS regulations and has a moisture sensitivity level of 3.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Duty Cycle | 55% |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |