IDT 8316AKLF technical specifications.
| Contact Plating | Tin, Matte |
| Duty Cycle | 50% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8316AKLF to view detailed technical specifications.
No datasheet is available for this part.