The IDT 831721AGILF is a differential LVDS receiver with a maximum operating frequency of 700MHz. It is packaged in a lead-free TSSOP package, measuring 5mm in length, 4.4mm in width, and 1mm in thickness. The device operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 96 per rail/Tube packaging.
IDT 831721AGILF technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 831721AGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.