4:2 Differential Clock / Data Multiplexer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 700MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |