The IDT 83210AYLF is a single voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.62V and a minimum supply voltage of 1.38V. The device is packaged in a TQFP package and is designed for surface mount applications. It is RoHS compliant and has a propagation delay of 5.5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IDT 83210AYLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | HSTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.62V |
| Min Supply Voltage | 1.38V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 5.5ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83210AYLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.