Low Skew,1-to-10,HSTL Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 55% |
| Input | HSTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.62V |
| Min Supply Voltage | 1.38V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |