
Clock Fanout Buffer 16-OUT 32-Pin LQFP Tray
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Turn-On Delay Time | 4.5ns |
| Width | 7mm |
| RoHS | Compliant |