
The IDT 8343AY-01LFT is a 16-output LVTTL logic IC with a supply voltage range of 1.8V to 3.465V. It is packaged in a lead-free LQFP and is designed for surface mount applications. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a moisture sensitivity level of 3. The IC has a propagation delay of 4.5ns and a turn-on delay time of 4.5ns, with a maximum frequency of 200MHz.
IDT 8343AY-01LFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVTTL |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Turn-On Delay Time | 4.5ns |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8343AY-01LFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.