The IDT 8344AY-01LF is a single circuit surface mount IC packaged in a 7mm x 7mm LQFP. It features a tin matte contact plating and is lead free. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is designed for use in LVDS interface applications and has a maximum frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |