The IDT 8344AYI-01LFT is a single-channel LVDS receiver with a maximum operating frequency of 200MHz. It is packaged in a lead-free LQFP-7x7mm surface-mount package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The supply voltage range is 2.375V to 3.465V.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |