IDT 8344BYILFT technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 60% |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mode of Operation | DIFFERENTIAL |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 24 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 95mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.4mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 8344BYILFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
