Low Skew,1-to-4,Crystal-to-LVCMOS/LVTTL Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |