IDT 83905AG-01LF technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83905AG-01LF to view detailed technical specifications.
No datasheet is available for this part.