
Clock Buffer Low Skew 1:5 Fanout Buffer
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
