
The IDT 83905AGLF is a 1-channel, 6-output crystal oscillator with a maximum frequency of 100MHz. It operates within a supply voltage range of 1.6V to 3.465V and has a maximum operating temperature of 70°C. This oscillator is packaged in a TSSOP package and is designed for surface mount applications. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
IDT 83905AGLF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 53% |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 53% |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83905AGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
