IDT 83905AK-01LF technical specifications.
| Lead Free | Lead Free |
| Length | 4mm |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83905AK-01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.