The IDT 83905AKLF is a single-element crystal oscillator with 6 outputs, suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The oscillator features a maximum frequency of 100MHz and a supply current of 5mA. It is lead-free and RoHS compliant, with a moisture sensitivity level of 1. The oscillator is packaged in a rail/Tube package with 75 units per package.
IDT 83905AKLF technical specifications.
| Contact Plating | Tin, Matte |
| Duty Cycle | 53% |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 1.6V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 83905AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.